Wurth Elektronik, WE-PD2, 5848 Unshielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 3 A Idc
- RS Stock No.:
- 798-1741
- Distrelec Article No.:
- 301-89-357
- Mfr. Part No.:
- 744774047
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.66
(exc. VAT)
€2.04
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.66 |
| 10 - 49 | €1.56 |
| 50 - 249 | €1.40 |
| 250 - 1499 | €1.24 |
| 1500 + | €1.06 |
*price indicative
- RS Stock No.:
- 798-1741
- Distrelec Article No.:
- 301-89-357
- Mfr. Part No.:
- 744774047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3A | |
| Package/Case | 5848 | |
| Length | 5.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 71mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Height | 4.5mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Termination Style | Surface Mount | |
| Depth | 5.2mm | |
| Maximum Self Resonant Frequency | 33MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3A | ||
Package/Case 5848 | ||
Length 5.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 71mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Height 4.5mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Termination Style Surface Mount | ||
Depth 5.2mm | ||
Maximum Self Resonant Frequency 33MHz | ||
Moulded Yes | ||
- Inductor SMD shielded WE-PD2 M 4.7uH Data Sheet
- EMC Filter for DC/DC Switching Controller Optimised - Application Note
- Influence of Control Loop by an Output Filter - ANP006B Application Note
- Negative Input Resistance of Switching Regulators - Application Note
- Direct Current Losses at the Output Filter of a Switching Controller - ANP009B Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- WE eiSos Embedded Flyer
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5848 Unshielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 3 A Idc
- Wurth Elektronik 5848 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.28 A Idc
- Wurth Elektronik 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 3 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 3.3 μH ±20 % 4 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 2.7 μH ±20 % 4 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 180 μH ±10 % 420 mA Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 18 μH ±10 % 1.1 A Idc
