Wurth Elektronik, WE-RFI, 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH Ferrite Core 160 mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
800-7762
Mfr. Part No.:
744760356A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.6μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

160mA

Package/Case

0805

Length

2mm

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

3Ω

Maximum Operating Temperature

85°C

Series

WE-RFI

Core Material

Ferrite

Height

1.2mm

Depth

1.25mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

45MHz

Minimum Quality Factor

15

Inductor Construction

Ferrite Core

COO (Country of Origin):
MY

Wurth 0805 WE-RFI Series Wire Wound Inductors


WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy