Wurth Elektronik, WE-RFI, 1008 Shielded Surface Mount Inductor with a Ferrite Core, 1.8 μH Ferrite Core ±5 % 210 mA Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
800-7775
Distrelec Article No.:
304-36-757
Mfr. Part No.:
744762318A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

1.8μH

Maximum DC Current

210mA

Package/Case

1008

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.2Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Inductance Tolerance

±5 %

Series

WE-RFI

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Core Material

Ferrite

Termination Style

Surface Mount

Height

1.6mm

Depth

2mm

Maximum Self Resonant Frequency

200MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

20

COO (Country of Origin):
MY

Wurth 1008 WE-RFI Series Wire Wound Inductors


Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Related links