Wurth Elektronik, WE-RFI, 1008 Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH Ferrite Core 230 mA Idc
- RS Stock No.:
- 800-7778
- Mfr. Part No.:
- 744762312A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 800-7778
- Mfr. Part No.:
- 744762312A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.2μH | |
| Maximum DC Current | 230mA | |
| Package/Case | 1008 | |
| Length | 2.5mm | |
| Maximum DC Resistance | 1.3Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WE-RFI | |
| Depth | 2mm | |
| Core Material | Ferrite | |
| Height | 1.6mm | |
| Maximum Self Resonant Frequency | 280MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.2μH | ||
Maximum DC Current 230mA | ||
Package/Case 1008 | ||
Length 2.5mm | ||
Maximum DC Resistance 1.3Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series WE-RFI | ||
Depth 2mm | ||
Core Material Ferrite | ||
Height 1.6mm | ||
Maximum Self Resonant Frequency 280MHz | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-RFI Series Wire Wound Inductors
Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.
Related links
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Ferrite Core 45 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Ferrite Core 175 mA
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±5 % 130 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Ferrite Core ±5 % 110 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 39 μH Ferrite Core ±5 % 60 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core ±5 % 165 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 1.8 μH Ferrite Core ±5 % 210 mA Idc
- Wurth Elektronik 0805 Wirewound Surface Mount Inductor with a Ferrite Core, 560 nH Ferrite Core 450 mA Idc
