Wurth Elektronik, WE-TPC, 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 μH ±30 % 1.35 A Idc

Subtotal (1 unit)*

€1.50

(exc. VAT)

€1.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 476 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.50

*price indicative

RS Stock No.:
800-7992
Distrelec Article No.:
301-87-958
Mfr. Part No.:
744052007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

7.5μH

Maximum DC Current

1.35A

Package/Case

5818

Packaging

Tape & Reel

Length

5.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

90mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013

Depth

1.8mm

Height

5.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

45MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy