Wurth Elektronik, WE-TPC, 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.24 μH ±30 % 4.1 A Idc
- RS Stock No.:
- 800-8099
- Distrelec Article No.:
- 301-88-039
- Mfr. Part No.:
- 74406800024
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.68
(exc. VAT)
€2.07
(inc. VAT)
- Shipping from 31 March 2027
Units | Per unit |
|---|---|
| 1 - 24 | €1.68 |
| 25 - 49 | €1.54 |
| 50 - 99 | €1.48 |
| 100 - 249 | €1.42 |
| 250 + | €1.34 |
*price indicative
- RS Stock No.:
- 800-8099
- Distrelec Article No.:
- 301-88-039
- Mfr. Part No.:
- 74406800024
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.24μH | |
| Maximum DC Current | 4.1A | |
| Package/Case | 8012 | |
| Length | 8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 19mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Height | 8mm | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 1.1mm | |
| Maximum Self Resonant Frequency | 200MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.24μH | ||
Maximum DC Current 4.1A | ||
Package/Case 8012 | ||
Length 8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 19mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Height 8mm | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 1.1mm | ||
Maximum Self Resonant Frequency 200MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.24 μH ±30 % 4.1 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.85 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.7 μH ±20 % 2.5 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 2 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.1 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH ±20 % 1.15 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±20 % 1.5 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1.35 A Idc
