Wurth Elektronik, WE-TPC, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 720 mA Idc
- RS Stock No.:
- 800-8279
- Mfr. Part No.:
- 744071221
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.85
(exc. VAT)
€2.28
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | €1.85 |
| 25 - 49 | €1.57 |
| 50 - 99 | €1.39 |
| 100 - 249 | €1.20 |
| 250 + | €1.12 |
*price indicative
- RS Stock No.:
- 800-8279
- Mfr. Part No.:
- 744071221
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 720mA | |
| Package/Case | 0804 | |
| Length | 8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 610mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.3mm | |
| Height | 8mm | |
| Standards/Approvals | RoHS, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 720mA | ||
Package/Case 0804 | ||
Length 8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 610mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Depth 4.3mm | ||
Height 8mm | ||
Standards/Approvals RoHS, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 720 mA Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 5.4 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 1.3 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.9 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.3 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Ferrite Core, 820 nH ±30 % 7.3 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 720 mA Idc
- Wurth Elektronik 680 μH 20 % 720 mA Idc
