Bourns, SRN2012, 2012 Surface Mount Inductor with a Ferrite Core, 240 nH Semi Shielded 3.5 A Idc Q:8
- RS Stock No.:
- 813-5527
- Mfr. Part No.:
- SRN2012-R24M
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 500 more to save 16%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€1.99
(exc. VAT)
€2.45
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | €0.199 | €1.99 | - |
| 500 - 990 | €0.167 | €1.67 | 16% |
| 1000 - 1990 | €0.156 | €1.56 | 21% |
| 2000 - 4990 | €0.118 | €1.18 | 40% |
| 5000 + | €0.115 | €1.15 | 42% |
*price indicative
- RS Stock No.:
- 813-5527
- Mfr. Part No.:
- SRN2012-R24M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 240nH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Maximum DC Resistance | 33mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRN2012 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 1.6mm | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 360MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 240nH | ||
Maximum DC Current 3.5A | ||
Package/Case 2012 | ||
Length 2mm | ||
Maximum DC Resistance 33mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRN2012 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 1.6mm | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 360MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 8 | ||
SRN2012 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN2012 series shielded wirewound SMD inductors with a ferrite core comes in various sizes.
Features and Benefits:
SRN2012 Series have a semi-shielded construction and are miniature in size
Low profile: 1.2 mm
Inductance range: 0.24 μH to 2.2 μH
Rated current up to 3.5 A
RoHS compliant and halogen free
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones
Televisions and LCD display
Related links
- Bourns 2012 Surface Mount Inductor with a Ferrite Core, 240 nH Semi Shielded 3.5 A Idc Q:8
- Bourns 2510 Surface Mount Inductor with a Ferrite Core, 240 nH Semi Shielded 3.1 A Idc Q:8
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 1.3 A Idc Q:13
- Bourns 2012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 1.8 A Idc Q:12
- Bourns 2512 Shielded Power Inductor with a Ferrite Core, 470 nH Semi Shielded 20 % 4.4 A Idc Q:8
- Bourns 2510 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.1 A Idc Q:8
- Bourns 4012 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.2 A Idc Q:6
- Bourns 2512 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Semi Shielded 3.6 A Idc Q:9
