Bourns, SRN2512, 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 3.5 A Idc Q:10
- RS Stock No.:
- 813-5573
- Distrelec Article No.:
- 304-36-332
- Mfr. Part No.:
- SRN2512-1R0M
- Manufacturer:
- Bourns
Subtotal (1 bag of 10 units)*
€1.96
(exc. VAT)
€2.41
(inc. VAT)
In Stock
- 10,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.196 | €1.96 |
*price indicative
- RS Stock No.:
- 813-5573
- Distrelec Article No.:
- 304-36-332
- Mfr. Part No.:
- SRN2512-1R0M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.5A | |
| Package/Case | 2512 | |
| Packaging | Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 57mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN2512 | |
| Height | 1.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 120MHz | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.5A | ||
Package/Case 2512 | ||
Packaging Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 57mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRN2512 | ||
Height 1.2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 120MHz | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SRN2512 Series Semi Magnetically Shielded Power Inductors
SRN2512 Series have a semi-shielded construction and are miniature in size
Low profile: 1.2 mm
Inductance range: 0.24 to 2.2 μH
Rated current up to 4.7 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones
Televisions and LCD displays
Related links
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 3.5 A Idc Q:10
- Bourns 2512 Shielded Power Inductor with a Ferrite Core, 1.5 μH Semi Shielded 20 % 2.5 A Idc Q:10
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.3 A Idc Q:11
- Bourns 2512 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Semi Shielded 3.6 A Idc Q:9
- Bourns 2512 Shielded Power Inductor with a Ferrite Core, 470 nH Semi Shielded 20 % 4.4 A Idc Q:8
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH 20 % 3.4 A Idc
- Bourns 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH 20 % 4.5 A Idc Q:15
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 18 A Idc Q:20
