Wurth Elektronik, WE-LQS, 4018 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±20 % 2.2 A Idc

Subtotal (1 bag of 5 units)*

€5.76

(exc. VAT)

€7.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,895 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€1.152€5.76

*price indicative

RS Stock No.:
814-2512
Distrelec Article No.:
304-36-731
Mfr. Part No.:
74404042022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.2A

Package/Case

4018

Packaging

Tape & Reel

Length

4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

42mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LQS

Standards/Approvals

IPC/JEDEC J-STD-020D

Height

1.8mm

Termination Style

Surface Mount

Depth

4mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy