Wurth Elektronik, WE-LQS, 5040 Shielded Surface Mount Inductor 10 μH Semi Shielded ±20 % 2.1 A Idc
- RS Stock No.:
- 814-2562
- Distrelec Article No.:
- 304-46-125
- Mfr. Part No.:
- 74404054100
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €4.80
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
In Stock
- 1,565 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €1.068 | €5.34 | - |
| 50 - 245 | €0.972 | €4.86 | €4.80 |
| 250 - 495 | €0.888 | €4.44 | €45.00 |
| 500 - 2995 | €0.824 | €4.12 | €122.00 |
| 3000 + | €0.74 | €3.70 | €984.00 |
*price indicative
- RS Stock No.:
- 814-2562
- Distrelec Article No.:
- 304-46-125
- Mfr. Part No.:
- 74404054100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.1A | |
| Package/Case | 5040 | |
| Length | 5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 64mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Inductance Tolerance | ±20 % | |
| Height | 4mm | |
| Depth | 5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.1A | ||
Package/Case 5040 | ||
Length 5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 64mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Inductance Tolerance ±20 % | ||
Height 4mm | ||
Depth 5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 10 μH Semi Shielded ±20 % 2.1 A Idc
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 33 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 47 μH Semi Shielded ±20 % 1 A Idc
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 1.5 μH Semi Shielded ±30 % 4.3 A Idc
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 1 μH Semi Shielded ±30 % 4.9 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor 22 μH Semi Shielded ±20 % 1.5 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2 A Idc
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 330 μH Semi Shielded ±20 % 470 mA
