Wurth, WE-UCF Shielded Wire-wound SMD Inductor with a Ferrite Core, 0.47 μH ±30% Sectional Winding 10A Idc
- RS Stock No.:
- 816-4887
- Mfr. Part No.:
- 744290130
- Manufacturer:
- Wurth Elektronik
66 In stock for delivery within 2 working days
Added
Price Each
€2.05
(exc. VAT)
€2.52
(inc. VAT)
Units | Per unit |
1 + | €2.05 |
- RS Stock No.:
- 816-4887
- Mfr. Part No.:
- 744290130
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-UCF SMD Common Mode Line Filter
WE-UCF series Common Mode Line Filters in a Low profile compact SMT package. Available in high inductance and current values, the WE-UCF series is suitable for filtering a wide spectrum range with applications including:- Filtering; DC power lines; Buck-/ Boost Converter filtering; Data lines with low bitrate
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 0.47 μH |
Maximum DC Current | 10A |
Length | 14mm |
Depth | 12.5mm |
Height | 7.8mm |
Dimensions | 14 x 12.5 x 7.8mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 2.7mΩ |
Series | WE-UCF |
Core Material | Ferrite |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Sectional Winding |
- RS Stock No.:
- 816-4887
- Mfr. Part No.:
- 744290130
- Manufacturer:
- Wurth Elektronik