Wurth Elektronik, WE-UCF, 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH Sectional Winding

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.52

(exc. VAT)

€4.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 487 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€3.52
25 - 49€3.26
50 - 99€3.02
100 - 249€2.78
250 +€2.68

*price indicative

Packaging Options:
RS Stock No.:
816-4878
Distrelec Article No.:
301-88-202
Mfr. Part No.:
744290121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.68μH

Maximum DC Current

5.5A

Package/Case

1712

Packaging

Tape & Reel

Length

14mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

10.5mΩ

Minimum Operating Temperature

-40°C

Pin Count

8

Series

WE-UCF

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Height

7.8mm

Termination Style

Surface Mount

Depth

12.5mm

Core Material

Ferrite

Standards/Approvals

REACH, RoHS

Moulded

No

Inductor Construction

Sectional Winding

COO (Country of Origin):
CN

Wurth WE-UCF SMD Common Mode Line Filter


WE-UCF series Common Mode Line Filters in a Low profile Compact SMT package. Available in high inductance and current values, the WE-UCF series is suitable for filtering a wide spectrum range with applications including:- Filtering; DC power lines; Buck-/ Boost Converter filtering; Data lines with low bitrate

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy