Bourns, SRP1038A, 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 18 A Idc Q:20
- RS Stock No.:
- 819-3315
- Distrelec Article No.:
- 304-36-353
- Mfr. Part No.:
- SRP1038A-1R0M
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save 27%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€4.11
(exc. VAT)
€5.06
(inc. VAT)
In Stock
- 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €0.822 | €4.11 | - |
| 50 - 245 | €0.594 | €2.97 | 27% |
| 250 - 495 | €0.458 | €2.29 | 44% |
| 500 - 1245 | €0.448 | €2.24 | 45% |
| 1250 + | €0.438 | €2.19 | 46% |
*price indicative
- RS Stock No.:
- 819-3315
- Distrelec Article No.:
- 304-36-353
- Mfr. Part No.:
- SRP1038A-1R0M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 18A | |
| Package/Case | 1038 | |
| Packaging | Reel | |
| Length | 11mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.3mΩ | |
| Series | SRP1038A | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Depth | 10mm | |
| Height | 3.8mm | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 47MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 18A | ||
Package/Case 1038 | ||
Packaging Reel | ||
Length 11mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.3mΩ | ||
Series SRP1038A | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Depth 10mm | ||
Height 3.8mm | ||
Core Material Carbonyl Powder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 47MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SRP1038A Series Magnetically Shielded Power Inductors
SRP1038A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance range is 0.22 to 47 μH
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC/DC converters and Power supplies
Related links
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 18 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 10 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 7.5 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 3.5 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 3 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 12 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Carbonyl Powder Core, 6.8 μH 20 % 8.5 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 6.25 A Idc
