TDK, MCZ-AH, 0806 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc

Subtotal (1 bag of 5 units)*

€6.89

(exc. VAT)

€8.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€1.378€6.89

*price indicative

Packaging Options:
RS Stock No.:
831-9406
Mfr. Part No.:
MCZ0806AH900L2T
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

100mA

Package/Case

0806

Packaging

Tape & Reel

Length

850μm

Automotive Standard

No

Shielding

Yes

Pin Count

4

Maximum DC Resistance

4Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±25 %

Maximum Operating Temperature

85°C

Series

MCZ-AH

Height

450μm

Standards/Approvals

RoHS

Termination Style

Solder

Depth

650μm

Diameter

850μm

Moulded

Yes

Inductor Construction

Wirewound

TDK 0806 MCZ Series Wire Wound Chokes


TDK series of Common Mode Filters for high-speed differential signal line.

Features and Benefits:


MCZ-AH Series are Compact multilayer common mode filters

Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal

Applications in electronic equipment high-speed Interface (LVDS, USB2.0, MHL), Mobile phones, PCs, DSCs, portable game machines PDP/LCD/DLP/PJ TVs, DVD players, DVCs and mobile audio etc.

SMT 0806 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy