TDK, SPM, 4012 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 2.2 μH ±20% Wire-Wound 3.3A Idc
- RS Stock No.:
- 831-9440
- Mfr. Part No.:
- SPM4012T-2R2M
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-9440
- Mfr. Part No.:
- SPM4012T-2R2M
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 3.3A | |
| Package/Case | 4012 | |
| Length | 4.4mm | |
| Depth | 4.1mm | |
| Height | 1.2mm | |
| Dimensions | 4.4 x 4.1 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 95mΩ | |
| Series | SPM | |
| Core Material | Metallic Magnetic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 3.3A | ||
Package/Case 4012 | ||
Length 4.4mm | ||
Depth 4.1mm | ||
Height 1.2mm | ||
Dimensions 4.4 x 4.1 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 95mΩ | ||
Series SPM | ||
Core Material Metallic Magnetic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Related links
- TDK 4012 Shielded Wire-wound SMD Inductor with a Metal Core, 1.5 μH ±20% Wire-Wound 3.5A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.33A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% 1.33A Idc
- TDK 3015 Shielded Wire-wound SMD Inductor with a Metal Core, 2.2 μH ±20% Wire-Wound 2.8A Idc
- TDK 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 2.2 μH ±20 % 8.4 A Idc
- Toko 0518 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 2.2 μH ±20% Wire-Wound 6.7A Idc
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.6A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1A Idc
