TDK, TCM-S, 0605 Shielded Wirewound Surface Mount Inductor 100 mA Idc
- RS Stock No.:
- 831-9490
- Mfr. Part No.:
- TCM0605S-350-2P-T
- Manufacturer:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 831-9490
- Mfr. Part No.:
- TCM0605S-350-2P-T
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | TCM-S | |
| Package/Case | 0605 | |
| Shielding | Yes | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductor Construction | Wirewound | |
| Maximum DC Current | 100 mA | |
| Automotive Standard | No | |
| Depth | 500 μm | |
| Height | 300 μm | |
| Length | 650 μm | |
| Maximum DC Resistance | 2.7 Ω | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Moulded | Yes | |
| Packaging | Taping | |
| Pin Count | 2 | |
| Standards/Approvals | Halogen-Free, RoHS Directive | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series TCM-S | ||
Package/Case 0605 | ||
Shielding Yes | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductor Construction Wirewound | ||
Maximum DC Current 100 mA | ||
Automotive Standard No | ||
Depth 500 μm | ||
Height 300 μm | ||
Length 650 μm | ||
Maximum DC Resistance 2.7 Ω | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Moulded Yes | ||
Packaging Taping | ||
Pin Count 2 | ||
Standards/Approvals Halogen-Free, RoHS Directive | ||
Termination Style Solder | ||
TDK 0605 TCM Series Wire Wound Chokes
TCM series are thin-film common mode filters with a wide frequency range that can be used for high-speed differential signal interfaces such as USB3.0 and DisplayPort.
Features and Benefits:
TCM-S has EMC suppression by achieving wide frequency range 6 GHz and higher (TCM-G cut-off frequency of 3 GHz or higher) differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal
Applications in noise countermeasure for high-speed differential interfaces (USB2.0, LVDS, MIPI, etc.) for mobile devices and general consumer products such as smartphones, tablets, digital cameras and portable music players.
SMT 0605 Inductors (Chokes)
Related links
- TDK 0605 Shielded Wirewound Surface Mount Inductor 100 mA Idc
- TDK 0605 Shielded Surface Mount Common Mode Line Filter Film 100 mA Idc
- TDK 0605 Unshielded Surface Mount Common Mode Line Filter ±20 % 100 mA Idc
- TDK 4520V Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 A Idc
- TDK 4520V Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.1 μH 1.4 A Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 200 mA Idc
- TDK 2012 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
