TDK, TCM-S, 0605 Shielded Surface Mount Common Mode Line Filter Film 100 mA Idc
- RS Stock No.:
- 831-9497
- Mfr. Part No.:
- TCM0605S-120-2P-T
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€3.42
(exc. VAT)
€4.21
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €0.684 | €3.42 |
| 50 - 95 | €0.514 | €2.57 |
| 100 - 245 | €0.446 | €2.23 |
| 250 - 495 | €0.41 | €2.05 |
| 500 + | €0.38 | €1.90 |
*price indicative
- RS Stock No.:
- 831-9497
- Mfr. Part No.:
- TCM0605S-120-2P-T
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 100mA | |
| Package/Case | 0605 | |
| Length | 650μm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1Ω | |
| Minimum Operating Temperature | -25°C | |
| Series | TCM-S | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Depth | 500μm | |
| Standards/Approvals | RoHS Directive, Halogen-Free | |
| Height | 300μm | |
| Inductor Construction | Film | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 100mA | ||
Package/Case 0605 | ||
Length 650μm | ||
Packaging Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 1Ω | ||
Minimum Operating Temperature -25°C | ||
Series TCM-S | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Depth 500μm | ||
Standards/Approvals RoHS Directive, Halogen-Free | ||
Height 300μm | ||
Inductor Construction Film | ||
Moulded Yes | ||
TDK 0605 TCM Series Wire Wound Chokes
TCM series are thin-film common mode filters with a wide frequency range that can be used for high-speed differential signal interfaces such as USB3.0 and DisplayPort.
Features and Benefits:
TCM-S has EMC suppression by achieving wide frequency range 6 GHz and higher (TCM-G cut-off frequency of 3 GHz or higher) differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal
Applications in noise countermeasure for high-speed differential interfaces (USB2.0, LVDS, MIPI, etc.) for mobile devices and general consumer products such as smartphones, tablets, digital cameras and portable music players.
SMT 0605 Inductors (Chokes)
Related links
- TDK 0605 Shielded Surface Mount Common Mode Line Filter Film 100 mA Idc
- TDK 0605 Shielded Wirewound Surface Mount Inductor 100 mA Idc
- TDK 0605 Unshielded Surface Mount Common Mode Line Filter ±20 % 100 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 200 mA Idc
- TDK 2012 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 300 mA Idc
- TDK 4520 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 A Idc
