Wurth Elektronik, WE-LHMI, 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 7.3 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.38

(exc. VAT)

€2.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.38
10 - 49€2.27
50 - 249€2.15
250 - 1999€1.79
2000 +€1.60

*price indicative

RS Stock No.:
863-0987
Distrelec Article No.:
301-88-457
Mfr. Part No.:
74437336010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Surface Mount Inductor

Maximum DC Current

7.3A

Package/Case

5030

Packaging

Tape & Reel

Length

5.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

14mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-LHMI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

2.8mm

Depth

5.2mm

Termination Style

Surface Mount

Core Material

Powdered Iron

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices

devices

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy