Wurth Elektronik, WE-LHMI, 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 3.9 A
- RS Stock No.:
- 863-1009
- Mfr. Part No.:
- 74437336047
- Manufacturer:
- Wurth Elektronik
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€1.96
(exc. VAT)
€2.41
(inc. VAT)
- 31 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.96 | - |
| 10 - 49 | €1.86 | 5% |
| 50 - 249 | €1.76 | 10% |
| 250 - 1999 | €1.48 | 24% |
| 2000 + | €1.44 | 26% |
*price indicative
- RS Stock No.:
- 863-1009
- Mfr. Part No.:
- 74437336047
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.9A | |
| Package/Case | 5030 | |
| Length | 5.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 53mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Core Material | Powdered Iron | |
| Standards/Approvals | REACH, IEC 61249-2-21, JEDEC JS709B, RoHS | |
| Height | 2.8mm | |
| Depth | 5.2mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.9A | ||
Package/Case 5030 | ||
Length 5.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 53mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Core Material Powdered Iron | ||
Standards/Approvals REACH, IEC 61249-2-21, JEDEC JS709B, RoHS | ||
Height 2.8mm | ||
Depth 5.2mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
WE-LHMI Series Magnetically Shielded Wirewound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 3.9 A
- Wurth Elektronik 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 5.6 μH ±20 % 3.3 A
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 7.3 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 10.6 A Idc
- Wurth Elektronik 5030 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 2.9 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1.2 μH ±20 % 6.5 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 1.5 μH ±20 % 10.6 A Idc
