Murata, LQW, 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 110 nH 970 mA Idc Q:57
- RS Stock No.:
- 879-0776
- Mfr. Part No.:
- LQW2BANR11G00L
- Manufacturer:
- Murata
Get a bulk buy discount
Add 500 more to save 27%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | €0.35 | €3.50 | - |
| 500 - 990 | €0.252 | €2.52 | 27% |
| 1000 - 1990 | €0.199 | €1.99 | 43% |
| 2000 - 4990 | €0.149 | €1.49 | 57% |
| 5000 + | €0.137 | €1.37 | 60% |
*price indicative
- RS Stock No.:
- 879-0776
- Mfr. Part No.:
- LQW2BANR11G00L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 110nH | |
| Maximum DC Current | 970mA | |
| Package/Case | 2015 | |
| Length | 2.09mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 380mΩ | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.53mm | |
| Core Material | Non-Magnetic Core | |
| Height | 1.42mm | |
| Maximum Self Resonant Frequency | 1200MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 57 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 110nH | ||
Maximum DC Current 970mA | ||
Package/Case 2015 | ||
Length 2.09mm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 380mΩ | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Depth 1.53mm | ||
Core Material Non-Magnetic Core | ||
Height 1.42mm | ||
Maximum Self Resonant Frequency 1200MHz | ||
Moulded Yes | ||
Minimum Quality Factor 57 | ||
Inductor Construction Wirewound | ||
LQW2BA SMD Series Chip Inductors
LQW series of wirewound type RF (Radio Frequency) Inductors.
Features & Benefits:
LQW series are used in the matching circuits of RF units because their high Q values give them excellent attenuation characteristics inside the pass band of the filters. They are also frequently used in the matching applications of antennas for maintaining the transmission and reception sensitivity of the antennas. Since they have low DC Resistance characteristics, they are also employed in choke circuits in which high current levels flow.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 110 nH 970 mA Idc Q:57
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 120 nH 970 mA Idc Q:57
- Murata 2015 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 47 nH ±2 % 1.25 A Idc Q:70
- Murata 2015 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.82 μH ±5 % 180 mA Idc Q:23
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.01 μH ±5 % 600 mA Idc
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.27 μH ±5 % 350 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±2 % 200 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±5 % 200 mA Idc Q:32
