Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.022 μH ±5 % 1 A Idc Q:60
- RS Stock No.:
- 883-0067
- Distrelec Article No.:
- 304-38-098
- Mfr. Part No.:
- 744762122A
- Manufacturer:
- Wurth Elektronik
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €0.395 | €3.95 | - |
| 100 - 490 | €0.341 | €3.41 | 13% |
| 500 - 1990 | €0.313 | €3.13 | 20% |
| 2000 + | €0.263 | €2.63 | 33% |
*price indicative
- RS Stock No.:
- 883-0067
- Distrelec Article No.:
- 304-38-098
- Mfr. Part No.:
- 744762122A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.022μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 1008A | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Standards/Approvals | RoHS, REACH | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Maximum Self Resonant Frequency | 2.5GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 60 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.022μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 1008A | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Standards/Approvals RoHS, REACH | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Depth 2mm | ||
Height 1.6mm | ||
Maximum Self Resonant Frequency 2.5GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 60 | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-KI Series Wire-Wound Inductors
Related links
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.022 μH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.039 μH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.056 μH 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.082 μH 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH ±5 % 1 A Idc Q:60
