Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±0.05 %

Get a bulk buy discount

Add 250 more to save 16%

View bulk pricing options

Subtotal (1 bag of 25 units)*

€4.13

(exc. VAT)

€5.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 225€0.165€4.13-
250 - 1225€0.137€3.4316%
1250 +€0.11€2.7533%

*price indicative

Packaging Options:
RS Stock No.:
883-0307
Distrelec Article No.:
304-38-124
Mfr. Part No.:
744784022A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

2.2nH

Maximum DC Current

300mA

Package/Case

0402

Length

1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

160mΩ

Pin Count

2

Series

WE-MK

Maximum Operating Temperature

125°C

Inductance Tolerance

±0.05 %

Termination Style

Surface Mount

Standards/Approvals

No

Depth

500μm

Height

500μm

Core Material

Ceramic

Maximum Self Resonant Frequency

6GHz

Moulded

Yes

Minimum Quality Factor

8

Inductor Construction

Multilayer

COO (Country of Origin):
CN

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy