Wurth Elektronik, WE-MK, 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer 150 mA Idc Q:8
- RS Stock No.:
- 883-0367
- Mfr. Part No.:
- 744784182A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-0367
- Mfr. Part No.:
- 744784182A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 82nH | |
| Maximum DC Current | 150mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Maximum DC Resistance | 2.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Depth | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 750MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 82nH | ||
Maximum DC Current 150mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Maximum DC Resistance 2.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Depth 500μm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 750MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- CN
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Related links
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer 150 mA Idc Q:8
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer ±5 % 150 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 150 nH Multilayer 100 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 82 nH Multilayer ±5 % 150 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer 300 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 180 nH Multilayer 100 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH Multilayer 200 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH Multilayer 100 mA Idc Q:8
