Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %

Get a bulk buy discount

Add 250 more to save €5.25

View bulk pricing options

Subtotal (1 bag of 25 units)*

€4.63

(exc. VAT)

€5.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 225€0.185€4.63-
250 - 1225€0.164€4.10€5.25
1250 +€0.134€3.35€63.75

*price indicative

Packaging Options:
RS Stock No.:
883-0474
Distrelec Article No.:
304-38-146
Mfr. Part No.:
744786068A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

6.8nH

Maximum DC Current

500mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

300mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-MK

Inductance Tolerance

±0.05 %

Depth

800μm

Core Material

Ceramic

Standards/Approvals

No

Termination Style

Surface Mount

Height

800μm

Maximum Self Resonant Frequency

5GHz

Inductor Construction

Multilayer

Moulded

Yes

Minimum Quality Factor

10

COO (Country of Origin):
CN

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy