Wurth Elektronik, WE-LQS, 0804 Shielded Wirewound Surface Mount Inductor with a Iron Core, 330 μH Moulded ±20 % 660 mA

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€6.12

(exc. VAT)

€7.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€1.224€6.12
50 - 120€1.198€5.99
125 - 245€1.178€5.89
250 - 995€1.15€5.75
1000 +€0.928€4.64

*price indicative

Packaging Options:
RS Stock No.:
898-8021
Mfr. Part No.:
74404084331
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

330μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

660mA

Package/Case

0804

Packaging

Tape & Reel

Length

8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

865mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-LQS

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

8mm

Height

4.2mm

Termination Style

Surface Mount

Core Material

Iron

Maximum Self Resonant Frequency

3.55MHz

Moulded

Yes

Inductor Construction

Moulded

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy