Bourns, SRP5015TA, 5015 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH ±20 % 2.1 A Idc Q:10
- RS Stock No.:
- 905-4835
- Mfr. Part No.:
- SRP5015TA-8R2M
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€4.82
(exc. VAT)
€5.93
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €0.964 | €4.82 |
| 50 - 95 | €0.908 | €4.54 |
| 100 - 195 | €0.842 | €4.21 |
| 200 - 395 | €0.792 | €3.96 |
| 400 + | €0.716 | €3.58 |
*price indicative
- RS Stock No.:
- 905-4835
- Mfr. Part No.:
- SRP5015TA-8R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 2.1A | |
| Package/Case | 5015 | |
| Length | 5.7mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 210mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP5015TA | |
| Depth | 1.3mm | |
| Height | 5.2mm | |
| Termination Style | Solder | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 22MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 2.1A | ||
Package/Case 5015 | ||
Length 5.7mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 210mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series SRP5015TA | ||
Depth 1.3mm | ||
Height 5.2mm | ||
Termination Style Solder | ||
Core Material Carbonyl Powder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 22MHz | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wirewound | ||
SRP5015TA Series Shielded Power Inductors (AEC-Q200 Qualified)
Bourns SRP5015TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these inductors ensures a low level of magnetic radiation and the inductance range offered is 0.15μH to 22μH.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC-DC converters.
Features and Benefits:
Shielded construction
Carbonyl powder core
High saturation current
RoHS compliant and halogen free
Wire: Enamelled copper
Related links
- Bourns 5015 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH ±20 % 2.1 A Idc Q:10
- Bourns 5015 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 2 A Idc Q:10
- Bourns 5015 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 470 nH ±20 % 8 A Idc Q:5
- Bourns 22 μH ±20% Wire-Wound 1.2A Idc Q:10
- Bourns 5015 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 9 A Idc Q:5
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 7.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 4.5 A Idc Q:10
- Bourns 1245 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH 9.5 A Idc Q:20
