Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 150 μH ±10 % 130 mA Idc Q:40

Subtotal (1 bag of 5 units)*

€2.47

(exc. VAT)

€3.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
  • Plus 260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€0.494€2.47

*price indicative

Packaging Options:
RS Stock No.:
905-5021
Mfr. Part No.:
82154C
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Wirewound Surface Mount Inductor

Inductance

150μH

Maximum DC Current

130mA

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

No

Maximum DC Resistance

5.9Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

85°C

Series

8200

Height

2mm

Depth

3.2mm

Termination Style

Solder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

11MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

40

8200 Series Miniature Wire Wound Inductors


8200 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,

DC-DC converters and notebook computers

Up to 2.0A Idc

1.0μH to 470μH

Low Rdc

Ultra low profile

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy