Wurth, WE-MAPI, 4020 Shielded Wire-wound SMD Inductor with a Magnetic Iron Alloy Core, 1.8 μH ±20% Moulded 4.6A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-6182
Mfr. Part No.:
74438356018
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.8 μH

Maximum DC Current

4.6A

Package/Case

4020

Length

4.1mm

Depth

4.1mm

Height

2.1mm

Dimensions

4.1 x 4.1 x 2.1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

30mΩ

Series

WE-MAPI

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

40MHz

Moulded

Yes

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy