Wurth Elektronik, WE-PMCI, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Moulded ±15 % 1.3

Subtotal (1 pack of 50 units)*

€46.10

(exc. VAT)

€56.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.922€46.10

*price indicative

RS Stock No.:
923-6429
Distrelec Article No.:
304-38-160
Mfr. Part No.:
74479275222
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

1.3A

Package/Case

0805

Length

2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

176mΩ

Pin Count

2

Series

WE-PMCI

Inductance Tolerance

±15 %

Maximum Operating Temperature

125°C

Height

1mm

Termination Style

Surface Mount

Core Material

Ferrite

Depth

1.25mm

Standards/Approvals

IEC 61249-2-21, RoHS, JEDEC JS709B, REACH

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Moulded

Moulded

Yes

COO (Country of Origin):
CN

Wurth 0805 WE-PMCI Power Chip Inductors


WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance

Compact

High efficiency

0805 case size

Reflow soldering recommended

Product Application Information


Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy