Panasonic Precision Thick Film Chip Resistors 6810 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -

Subtotal (1 bag of 10 units)*

€0.17

(exc. VAT)

€0.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€0.017€0.17

*price indicative

Packaging Options:
RS Stock No.:
287-510
Mfr. Part No.:
ERJ2RKF6811X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

6810Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Precision Thick Film Chip Resistors

Pin Count

2

Maximum Operating Temperature

155°C

Length

1mm

Width

500μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Height

400μm

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 6810Ω Resistance, 0.1W Power Rating - ERJ2RKF6811X


This surface mount fixed resistor offers a resistance of 6810Ω, making it an Ideal component for various electronic applications. Designed with thick film technology, this 0402 resistor is Compact yet highly efficient, ensuring reliable performance across diverse environments. With a power rating of 0.1 W, it operates effectively within a temperature range of -55°C to +155°C, aligning well with demanding operational standards. This product meets the automotive AEC-Q200 specifications, making it suitable for critical automotive applications.

Features & Benefits


• Compact 0402 package enhances space efficiency in designs
• ±1% tolerance ensures accurate performance and reliability
• Thick film technology provides stability under varying conditions
• Power rating of 0.1 W suitable for low-power applications
• Automotive-grade component ensures long-term robustness
• Minimum and maximum operating temperatures support diverse uses

Applications


• Utilised in automotive electronics for circuit protection
• Integrated into precision measurement devices for accurate readings
• Applied in consumer electronics where space is critical
• Used in automation systems for signal processing and control
• Essential in power management devices for stability

What specific temperature range can be accommodated?


The component functions effectively between -55°C and +155°C, ensuring reliable performance in extreme environments.

How does the tolerance impact performance in applications?


With a tolerance of ±1%, the resistor delivers consistent performance, making it suitable for precision circuits where accuracy is essential.

What benefits does thick film technology offer?


Thick film technology enhances stability and reliability, making the resistor well-suited for various applications, including automotive standards.

Is this resistor applicable for low-power uses only?


Yes, with a power rating of 0.1 W, it is specifically designed for low-power applications, catering to various electronic devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy