Panasonic ERJ 1 MΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ105X
- RS Stock No.:
- 287-906
- Mfr. Part No.:
- ERJ2GEJ105X
- Manufacturer:
- Panasonic
Subtotal (1 bag of 10 units)*
€0.14
(exc. VAT)
€0.17
(inc. VAT)
In Stock
- Plus 29,780 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.014 | €0.14 |
*price indicative
- RS Stock No.:
- 287-906
- Mfr. Part No.:
- ERJ2GEJ105X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1MΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Voltage | 15V, 500V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -400 to +150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JEITA RC-2134C, IEC 60115-8, JIS C 5201-8 | |
| Length | 1mm | |
| Height | 400μm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1MΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Voltage 15V, 500V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -400 to +150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JEITA RC-2134C, IEC 60115-8, JIS C 5201-8 | ||
Length 1mm | ||
Height 400μm | ||
Width 500μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 1MΩ Resistance, ±5 % Tolerance - ERJ2GEJ105X
This surface mount fixed resistor provides exceptional electrical performance in a Compact package, featuring a resistance of 1MΩ. Designed with thick film technology and housed in a petite 0402 (1005M) format, it ensures efficient operation across a range of applications. With a power rating of 0.1 W, this component is suitable for use in demanding environments, operating effectively within a temperature range of -55°C to +155°C.
Features & Benefits
• AEC-Q200 standard ensures reliability in automotive applications
• Temperature coefficient optimised for high precision operations
• Thick film technology promotes durability and performance
• Compact 0402 size fits seamlessly into space-constrained designs
• ±5% tolerance provides consistent and accurate performance
• 0.1 W power rating Ideal for low-power circuits
• Temperature coefficient optimised for high precision operations
• Thick film technology promotes durability and performance
• Compact 0402 size fits seamlessly into space-constrained designs
• ±5% tolerance provides consistent and accurate performance
• 0.1 W power rating Ideal for low-power circuits
Applications
• Used in automotive electronic circuits for stability
• Utilised in automation systems for sensor integration
• Implemented in power management circuits to enhance efficiency
• Applied in consumer electronics for signal conditioning
• Utilised in automation systems for sensor integration
• Implemented in power management circuits to enhance efficiency
• Applied in consumer electronics for signal conditioning
What operational temperature range can be expected from this component?
It operates effectively within a temperature range of -55°C to +155°C, making it suitable for various environmental conditions.
How does this component maintain its performance under variable conditions?
The thick film technology coupled with its temperature coefficient of -400 to +150ppm/°C helps maintain stability and accuracy across temperature fluctuations.
What are the implications of the ±5% tolerance in practical applications?
The ±5% tolerance indicates that the resistance Value will remain within 5% of the specified 1MΩ, ensuring reliable performance in designs where precision is necessary.
Related links
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ100V
- Panasonic ERJ 5.6 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ5R6X
- Panasonic ERJ3G 1.2 MΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ125V
- Panasonic ERJ3G 330 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ331V
- Panasonic ERJ3G 12 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ123V
- Panasonic ERJ2G 4.7 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ272X
- Panasonic ERJ3G 3 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ3R0V
- Panasonic ERJ3G 56 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ563V
