Panasonic ERA 51 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB513X
- RS Stock No.:
- 287-958
- Mfr. Part No.:
- ERA2AEB513X
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€0.65
(exc. VAT)
€0.80
(inc. VAT)
In Stock
- 8,390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €0.065 | €0.65 | - |
| 100 - 240 | €0.062 | €0.62 | 4% |
| 250 - 490 | €0.058 | €0.58 | 10% |
| 500 - 990 | €0.053 | €0.53 | 18% |
| 1000 + | €0.05 | €0.50 | 23% |
*price indicative
- RS Stock No.:
- 287-958
- Mfr. Part No.:
- ERA2AEB513X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 51kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Standards/Approvals | and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Height | 350μm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 51kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ± 25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Standards/Approvals and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Height 350μm | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Surface Mount Fixed Resistor, 51kΩ Resistance, ±1 % Tolerance - ERA2AEB513X
This surface mount fixed resistor is engineered for precision in various electronic applications. With a resistance Value of 51kΩ and a thin film technology design, this component is Ideal for high-performance circuits. Housed in a Compact 0402 (1005M) package, it boasts a power rating of 0.063 W and operates efficiently within a temperature range of -55°C to +155°C, meeting automotive standards for reliability and performance.
Features & Benefits
• Offers a resistance Value of 51kΩ for circuit optimisation
• Utilises thin film technology for enhanced accuracy
• Compact 0402 dimensions facilitate space-efficient designs
• ±1% tolerance ensures reliable performance
• Displays low thermal coefficient for stability under varying conditions
• Complies with AEC-Q200 automotive standards for quality assurance
• Utilises thin film technology for enhanced accuracy
• Compact 0402 dimensions facilitate space-efficient designs
• ±1% tolerance ensures reliable performance
• Displays low thermal coefficient for stability under varying conditions
• Complies with AEC-Q200 automotive standards for quality assurance
Applications
• Used in automotive for reliable signal processing
• Suitable for precision instrumentation and control systems
• Integrated in communication devices for accurate signalling
• Effective in consumer electronics for enhanced performance
• Utilised within power management systems for effective energy control
• Suitable for precision instrumentation and control systems
• Integrated in communication devices for accurate signalling
• Effective in consumer electronics for enhanced performance
• Utilised within power management systems for effective energy control
What makes this component suitable for automotive use?
Its compliance with AEC-Q200 standards ensures durability and reliability in automotive applications, with precise performance under demanding conditions.
How does the tolerance level impact circuit design?
A tolerance of ±1% allows for predictable circuit behaviour, ensuring circuits perform as designed without significant variation in resistance values.
What are the advantages of a low thermal coefficient?
A low thermal coefficient of ±25ppm/°C ensures that resistance changes minimally with temperature fluctuations, reducing the risk of circuit failure.
Can this component be used in high-temperature environments?
Yes, it operates effectively within a temperature range of -55°C to +155°C, making it suitable for various high-temperature applications.
Related links
- Panasonic ERA 2A 1.8 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB182X
- Panasonic ERA 2A 2.4 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB242X
- Panasonic ERA 2A 560 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB561X
- Panasonic ERA 2A 68 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB680X
- Panasonic ERA 8.2 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB822X
- Panasonic ERA 5.1 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB512X
- Panasonic ERA 11 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.06 W - ERA2AEB113X
- Panasonic ERA 18 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.06 W - ERA2AEB183X
