TE Connectivity CGS SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-1
- RS Stock No.:
- 467-192
- Distrelec Article No.:
- 304-58-954
- Mfr. Part No.:
- 1-2176323-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€375.00
(exc. VAT)
€461.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.375 | €375.00 |
*price indicative
- RS Stock No.:
- 467-192
- Distrelec Article No.:
- 304-58-954
- Mfr. Part No.:
- 1-2176323-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Value/High Voltage | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS SMV | |
| Length | 10.5mm | |
| Termination Style | Solder | |
| Height | 5mm | |
| Width | 5.5mm | |
| Standards/Approvals | 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Value/High Voltage | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series CGS SMV | ||
Length 10.5mm | ||
Termination Style Solder | ||
Height 5mm | ||
Width 5.5mm | ||
Standards/Approvals 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity surface mount resistor is expertly designed for demanding applications, offering unmatched reliability and stability. With a robust construction utilising metal film technology, it is well-suited for high voltage and high value operations, and it guarantees precise performance even in critical conditions. Ideal for usage in diverse environments, this component is crafted to cater to stringent electrical and environmental standards, making it a perfect fit for modern electronic circuits. Its compact dimensions ensure easy integration into space-constrained designs, while maintaining exceptional power handling capabilities.
Designed specifically for high voltage applications
Incorporates advanced metal film technology for superior performance
Offers stable performance under a wide range of temperature variations
Configured for seamless surface mount soldering
Provides a low-profile form factor perfect for compact designs
Supports critical applications requiring precise electrical characteristics
Ensured compliance with industry standards for reliability
Related links
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity SMV 3.3 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-9
- TE Connectivity SMV 1.8 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-6
- TE Connectivity SMV 560 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-0
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
