TE Connectivity CRG 16 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.06 W - CRG0402F16K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

€180.00

(exc. VAT)

€240.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000€0.003€180.00
300000 +€0.003€180.00

*price indicative

RS Stock No.:
470-044
Distrelec Article No.:
304-47-514
Mfr. Part No.:
CRG0402F16K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

16kΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

5V

Temperature Coefficient

100 ppm/°C

Automotive Standard

No

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.35mm

Width

0.5mm

Standards/Approvals

EU PAHs, EU PFOS, Halogen Free, RoHS

Length

1mm

COO (Country of Origin):
TH
The TE Connectivity Thick film chip resistor is designed for high-performance applications requiring reliability and precision. Incorporating a unique construction method, this product features a resistive element that is meticulously screen printed and fired, ensuring exceptional electrical characteristics and longevity. Its compact form factor allows for versatile integration into various devices, making it ideal for industries like telecommunications and consumer electronics. With a robust resistance range and excellent thermal stability, this component is engineered to meet the stringent demands of modern electronic designs, delivering consistent performance under varied operating conditions. Experience enhanced durability with a power rating that accommodates continuous load operations while safeguarding against environmental challenges.

Optimised for high power-to-size ratio, suitable for diverse applications

Laser-trimmed precision ensures excellent tolerance and stability

Wide resistance value range supports extensive design requirements

Durable construction offering resilience against mechanical stress

Designed for effortless integration into automated assembly processes

Robust terminal finish enhances solderability for reliable connections

Environmental compliance ensures safe use across various sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy