TE Connectivity Neohm SMA-A 4.7 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-5
- RS Stock No.:
- 472-015
- Distrelec Article No.:
- 304-60-697
- Mfr. Part No.:
- 5-2176314-5
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€288.00
(exc. VAT)
€354.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | €0.096 | €288.00 |
| 15000 + | €0.094 | €282.00 |
*price indicative
- RS Stock No.:
- 472-015
- Distrelec Article No.:
- 304-60-697
- Mfr. Part No.:
- 5-2176314-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 1.1mm | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor exemplifies innovation and reliability in surface mount technology. Designed for optimal performance, this product is a 4.7K ohm thin film resistor that guarantees precise values with a tolerance of 1%. Its robust construction features a metal electrode leadless face (MELF) configuration, making it suitable for a wide array of applications where space is limited yet accuracy is paramount. The component is capable of withstanding high voltage applications of up to 200V and offers a power rating of 0.3W. With its excellent temperature stability, characterised by a temperature coefficient of ±50 ppm/°C, this resistor seamlessly integrates into high-performance circuits.
Outstanding thermal stability ensures consistent performance across varied temperatures
The compact design is ideal for high-density circuit layouts
Compatible with a range of commercial soldering methods, including reflow soldering
Low halogen content meets environmentally-conscious design standards
Backed by compliance to various international quality and safety directives
Related links
- TE Connectivity Neohm SMA-A 2.2 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-1
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-3
- TE Connectivity SMA-A 3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-4
- TE Connectivity SMA-A 8.2 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-8
- TE Connectivity NEOHM SMA-A 33 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-5
- TE Connectivity Neohm SMA-A 220 Ω, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 3-2176314-9
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-4
- TE Connectivity NEOHM SMA-A 22 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-3
