TE Connectivity CGS 3522 680 kΩ, 2512 Thick Film Resistor 1 % Surface 3 W - 1-2176232-8
- RS Stock No.:
- 472-359
- Distrelec Article No.:
- 304-59-907
- Mfr. Part No.:
- 1-2176232-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,154.00
(exc. VAT)
€1,420.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.577 | €1,154.00 |
*price indicative
- RS Stock No.:
- 472-359
- Distrelec Article No.:
- 304-59-907
- Mfr. Part No.:
- 1-2176232-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 3W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS 3522 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 6.35mm | |
| Width | 3.2mm | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 3W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS 3522 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 6.35mm | ||
Width 3.2mm | ||
Height 1.1mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount power resistor is designed for high-performance applications where reliability is critical. The product offers precise resistance values of 680K ohms, making it ideal for diverse electronic circuits. Crafted with a thick film element, it emphasises durability while maintaining its performance status across various temperatures. With a low profile of just 1.1 mm, this component is engineered to save space on your circuit boards without compromising on power rating or efficiency. Its compatibility with automated soldering processes ensures seamless integration in high-speed production environments. Whether you are developing consumer electronics or industrial systems, this resistor stands out as a dependable choice for your power management solutions.
Engineered for effective heat dissipation, ensuring longevity
Designed for surface mount applications, promoting ease of connection
Configured for quick assembly in high-volume manufacturing
Offers a robust construction that withstands environmental stresses
Complies with stringent RoHS directives for a greener choice
Facilitates reliable performance under varying thermal conditions
Presents minimal height to accommodate compact electronic designs
Backed by extensive compliance documentation for peace of mind
Related links
- TE Connectivity CGS 3522 510 kΩ, 2512 Thick Film Resistor 1 % Surface 3 W - 1-2176232-5
- TE Connectivity CGS 3522 750 kΩ, 2512 Thick Film Resistor 1 % Surface 3 W - 1-2176232-9
- TE Connectivity CGS 3522 620 kΩ, 2512 Thick Film Resistor 1 % Surface 3 W - 1-2176232-7
- TE Connectivity CGS 3522 910 kΩ, 2512 Thick Film Surface Mount Resistor 1 % Surface 3 W - 2-2176232-1
- TE Connectivity CGS 3522 150 kΩ, 2512 Thick Film Power Resistor 1 % Surface 3 W - 2176232-2
- TE Connectivity CGS 3522 820 kΩ, 2512 Thick Film Surface Mount Resistor 1 % Surface 3 W - 2-2176232-0
- TE Connectivity CGS 3522 22 kΩ, 2512 Thick Film Surface Mount Resistor 5 % Surface 3 W - 5-2176230-4
- TE Connectivity CGS 3522 910 kΩ, 2512 Thick Film Power Resistor 1 % Surface 2 W - 2-2176071-1
