TE Connectivity Neohm CRGP 68 Ω, 1206 Thick Film Resistor 1 % Surface 0.5 W - 1-2176328-1
- RS Stock No.:
- 472-362
- Distrelec Article No.:
- 304-64-316
- Mfr. Part No.:
- 1-2176328-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€315.00
(exc. VAT)
€385.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.063 | €315.00 |
*price indicative
- RS Stock No.:
- 472-362
- Distrelec Article No.:
- 304-64-316
- Mfr. Part No.:
- 1-2176328-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 68Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| Voltage | 20V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRGP | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Width | 1.55mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Height | 550μm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 68Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
Voltage 20V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRGP | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Width 1.55mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Height 550μm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is designed for reliable performance in a variety of electronics applications. Built with a robust thick film element, this general-purpose resistor guarantees high accuracy with a tolerance of just 1%. Its compact 1206 package size allows for seamless integration onto PCBs, making it an ideal choice for space-constrained designs. Rated at 0.5 watts, it operates effectively under significant voltages of up to 200V, ensuring durability and longevity. The resistor also boasts a low height of only 0.55mm, which aids in maintaining a sleek profile in electronic assemblies. Combining functionality with a reliable thermal management design, this product is perfectly suited for modern electronic devices, delivering optimal performance across diverse environmental conditions.
Offers exceptional power handling capabilities
Achieves minimal resistance value drift over temperature variations
Features two solder terminations for enhanced durability
Provides a low-profile design to maximise available space
Manufactured to comply with international environmental directives
Ideal for use in high-density circuit designs
Related links
- TE Connectivity CRGP 680 Ω, 1206 Thick Film Thick Film Resistor 1 % Surface 0.5 W - 2-2176328-3
- TE Connectivity CRGP 68 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F68K
- TE Connectivity Neohm CRGP 10 Ω, 2512 Thick Film Surface Mount Resistor 1 % 2 W - 2176331-1
- TE Connectivity Neohm CRGH 6.8 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.5 W - 2-2176186-2
- TE Connectivity CRGP 270 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F270K
- TE Connectivity CRGP 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F1M0
- TE Connectivity CRGP 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F100K
- TE Connectivity CRGP 82 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F82K
