TE Connectivity RN73 2.21 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J2K21B

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.80

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 250 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.76€8.80-
50 - 120€1.692€8.463%
125 - 245€1.634€8.177%
250 - 495€1.588€7.949%
500 +€1.536€7.6812%

*price indicative

Packaging Options:
RS Stock No.:
472-880
Mfr. Part No.:
RN73C1J2K21B
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.21kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Width

800μm

Standards/Approvals

No

Height

450μm

Termination Style

Solder

Length

1.55mm

COO (Country of Origin):
TW

Precision Thin Film Resistors RN73 Series


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy