TE Connectivity RN73 6.98 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J6K98B
- RS Stock No.:
- 473-253
- Mfr. Part No.:
- RN73C1J6K98B
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-253
- Mfr. Part No.:
- RN73C1J6K98B
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RN73 | |
| Resistance | 6.98 kΩ | |
| Package/Case | 0603 | |
| Technology | Thin Film | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±0.1 % | |
| Mount Type | Surface | |
| Power Rating | 0.06 W | |
| Automotive Standard | No | |
| Height | 450 μm | |
| Length | 1.55 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Precision | |
| Standards/Approvals | No | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 50 V | |
| Width | 800 μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RN73 | ||
Resistance 6.98 kΩ | ||
Package/Case 0603 | ||
Technology Thin Film | ||
Product Type Surface Mount Resistor | ||
Tolerance ±0.1 % | ||
Mount Type Surface | ||
Power Rating 0.06 W | ||
Automotive Standard No | ||
Height 450 μm | ||
Length 1.55 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type Precision | ||
Standards/Approvals No | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Termination Style Solder | ||
Voltage 50 V | ||
Width 800 μm | ||
- COO (Country of Origin):
- TW
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
Related links
- TE Connectivity RN73 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1E2K0B
- TE Connectivity RN73 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J100RB
- TE Connectivity RN73 20 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J20RB
- TE Connectivity RN73 8.45 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J8K45B
- TE Connectivity RN73 15.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J15K4B
- TE Connectivity RN73 200 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J200RB
- TE Connectivity RN73 75 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J75RB
- TE Connectivity RN73 9.53 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1E9K53B
