TE Connectivity SMA-A 1.2 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-4
- RS Stock No.:
- 476-991
- Distrelec Article No.:
- 304-59-911
- Mfr. Part No.:
- 1-2176314-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€2,325.00
(exc. VAT)
€2,859.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.775 | €2,325.00 |
*price indicative
- RS Stock No.:
- 476-991
- Distrelec Article No.:
- 304-59-911
- Mfr. Part No.:
- 1-2176314-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.2kΩ | |
| Product Type | Resistor | |
| Resistor Type | Melf Resistor | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.2kΩ | ||
Product Type Resistor | ||
Resistor Type Melf Resistor | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity resistor represents a pinnacle in precision electronic components, meticulously designed to meet both the technical demands and reliability required in various applications. Engineered for impeccable performance, this resistor boasts a tolerance of 0.1%, ensuring accuracy in critical circuits. With a robust construction that supports reflow soldering at temperatures up to 260°C, it stands as a dependable choice for both industrial and commercial use. The product's compliance with EU directives such as RoHS and REACH indicates its environmentally conscious design, allowing manufacturers to focus on performance without compromising sustainability. This resistor is not only efficient but also compatible with a wide range of components, making it a versatile asset for engineers and designers alike, ensuring your projects maintain the highest standards of quality and performance.
Engineered for high precision with a tolerance of 0.1%
Solder process capable of withstanding reflow temperatures up to 260°C
Compliant with EU RoHS and REACH regulations, promoting environmental responsibility
Low halogen content supports safer electronic designs
Versatile compatibility with a wide array of electronic components
Strategically designed to support both industrial and commercial applications
Related links
- TE Connectivity SMA-A 560 Ω, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-0
- TE Connectivity SMA-A 1.8 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-6
- TE Connectivity SMA-A 1.5 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-5
- TE Connectivity SMA-A 820 Ω, 0102 Metal Film Resistor 0.1 % Surface 0.3 W - 1-2176314-2
- TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
- TE Connectivity Neohm SMA-A 2.7 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-8
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-9
- TE Connectivity Neohm SMA-A 1 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-3
