TE Connectivity Neohm CRG 750 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623280-1
- RS Stock No.:
- 479-243
- Distrelec Article No.:
- 304-60-142
- Mfr. Part No.:
- 1623280-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
€280.00
(exc. VAT)
€360.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | €0.007 | €280.00 |
| 200000 + | €0.007 | €280.00 |
*price indicative
- RS Stock No.:
- 479-243
- Distrelec Article No.:
- 304-60-142
- Mfr. Part No.:
- 1623280-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 750kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 750kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 2mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor exemplifies precision and reliability, making it ideal for a range of applications. With a resistance value of 750K ohm, it is designed to meet the demands of general-purpose usage in electronic circuits. The thick film element type ensures consistent performance and durability. Encased in an 0805 package size, this component integrates seamlessly into various applications, emphasising both space efficiency and operational excellence. Rated at 0.125 W, it is engineered to function effectively under specified conditions, ensuring minimal overheating and efficient power management. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, it maintains high accuracy across varying environmental factors, proving to be an indispensable choice for professionals seeking dependability in their devices.
Designed for surface mount technology, ensuring easy integration
Manufactured with thick film technology for extra durability
Compact 0805 size maximises circuit board space
Low halogen content promotes environmental sustainability
Reflow solder capable, facilitating advanced soldering processes
Compliant with EU RoHS directives for responsible material use
Built to withstand operational voltages up to 150 V
Related links
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623216-1
- TE Connectivity Neohm CRG 49.9 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623225-8
- TE Connectivity Neohm CRG 1.1 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623132-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623301-1
- TE Connectivity Neohm CRG 6.2 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623276-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623147-1
