TE Connectivity Holsworthy RP73 1.4 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-0
- RS Stock No.:
- 481-858
- Distrelec Article No.:
- 304-60-551
- Mfr. Part No.:
- 3-2176092-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€382.00
(exc. VAT)
€470.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.191 | €382.00 |
*price indicative
- RS Stock No.:
- 481-858
- Distrelec Article No.:
- 304-60-551
- Mfr. Part No.:
- 3-2176092-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.4kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.4kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 1.25mm | ||
Length 2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor offers exceptional reliability and accuracy for your surface mount applications. Designed for high-performance, it features a thin film element that ensures minimal drift over temperature and time. With a robust power rating of .25 W and a low tolerance of .1 %, this component assures consistent performance, making it ideal for critical electronic circuits. Its compact 0805 package size facilitates easy placement on PCBs while optimizing space, and the low halogen content enhances its environmental compliance. This part is actively supported with compliant documentation, ensuring it meets the necessary industry standards, enhancing your design's reliability and sustainability.
Utilizes thin film technology for superior precision and stability
Compact 0805 package allows for efficient use of valuable board space
Designed to operate at a maximum voltage of 150 V, delivering robust performance
Includes two solder terminations for reliable connections in surface mount applications
Features a height of only 0.55 mm, ensuring a low-profile design
Related links
- TE Connectivity Holsworthy RP73 1.78 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-9
- TE Connectivity Holsworthy RP73 82.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-1879264-4
- TE Connectivity Holsworthy RP73 31.6 Ω, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879254-0
- TE Connectivity Holsworthy RP73 953 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879258-0
- TE Connectivity Holsworthy RP73 165 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 1-2176094-5
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 9.53 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 2176093-3
- TE Connectivity Holsworthy RP73 20 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 5-1879262-6
