TE Connectivity Holsworthy RP73 2.37 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 3-2176306-1
- RS Stock No.:
- 481-859
- Distrelec Article No.:
- 304-60-554
- Mfr. Part No.:
- 3-2176306-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€485.00
(exc. VAT)
€595.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.097 | €485.00 |
*price indicative
- RS Stock No.:
- 481-859
- Distrelec Article No.:
- 304-60-554
- Mfr. Part No.:
- 3-2176306-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.37kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 25V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.37kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.1W | ||
Voltage 25V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 500μm | ||
Length 1mm | ||
Height 300μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is designed for high-performance applications, offering exceptional stability and reliability. Featuring a thin film element, it delivers precise resistance values with a minimal tolerance, making it ideal for stringent circuit requirements. The 0402 package size ensures compatibility with modern electronic designs while providing a compact footprint. Operating within a broad temperature range and catering to specific voltage ratings, this resistor accommodates diverse environmental conditions. With its robust solder terminations, installation becomes seamless, enhancing production efficiency. This precision resistor combines cutting-edge technology with durability, ensuring it meets the demands of today's advanced applications.
Engineered to provide precise resistance values with minimal tolerance
Compact 0402 package size maximizes space efficiency in circuit designs
Thin film construction enhances performance reliability over time
Designed to operate across a wide temperature range for versatile applications
Robust solder terminations ensure secure and durable connections
Related links
- TE Connectivity Holsworthy RP73 14.7 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 3-1879746-9
- TE Connectivity Holsworthy RP73 10 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - 9-2176306-1
- TE Connectivity Holsworthy RP73 143 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.1 W - 4-1879744-4
- TE Connectivity Holsworthy RP73 113 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-1879747-5
- TE Connectivity Holsworthy RP73 6.81 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1879746-7
- TE Connectivity Holsworthy RP73 20 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879743-1
- TE Connectivity Holsworthy RP73 28.7 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879746-7
- TE Connectivity Holsworthy RP73 280 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 7-1879744-2
