TE Connectivity Neohm CRGCQ 180 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-6
- RS Stock No.:
- 501-674
- Distrelec Article No.:
- 304-59-917
- Mfr. Part No.:
- 1-2176349-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
€460.00
(exc. VAT)
€564.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.115 | €460.00 |
*price indicative
- RS Stock No.:
- 501-674
- Distrelec Article No.:
- 304-59-917
- Mfr. Part No.:
- 1-2176349-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 180Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 20V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRGCQ | |
| Height | 550μm | |
| Length | 6.35mm | |
| Width | 3.2mm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 180Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 20V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRGCQ | ||
Height 550μm | ||
Length 6.35mm | ||
Width 3.2mm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is meticulously engineered for superior performance. Crafted with a thick film element, this resistor excels in various applications demanding reliability and precision. Its compact 2512 package size, measuring just 6.35 mm by 3.2 mm, ensures compatibility with modern circuit designs while maintaining effortless integration. Balancing a power rating of 1 W with a tolerance of 1%, this resistor delivers consistent performance and accuracy across varying environmental conditions. With an impressive temperature coefficient of ±100 ppm/°C, it effectively manages temperature variations, making it an ideal choice for diverse applications in electronic devices.
Provides excellent stability for critical circuit applications
Designed for efficient surface mounting, saving valuable space on PCBs
Low halogen content ensures compliance with environmental regulations
Features a solder termination type for seamless integration into existing processes
Highly versatile, suitable for use in multiple sectors including consumer electronics and industrial applications
Robust construction ensures long-lasting performance even in demanding conditions
Compatible with standard reflow soldering processes, simplifying assembly
Related links
- TE Connectivity CRGCQ 27 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-6
- TE Connectivity CRGCQ 220 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-7
- TE Connectivity CRGCQ 100 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-3
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-5
- TE Connectivity NEOHM CRGCQ 68 kΩ, 2512 Thick Film Resistor 1 % 1 W - 4-2176349-7
- TE Connectivity Neohm CRGCQ 150 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - 1-2176350-4
- TE Connectivity NEOHM CRGCQ 560 kΩ, 2010 Thick Film Resistor 1 % 0.75 W - 5-2176347-8
- TE Connectivity NEOHM CRGCQ 100 kΩ, 1210 Thick Film Resistor 1 % 0.5 W - 4-2176345-9
