TE Connectivity Holsworthy RP73 93.1 kΩ, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879264-9
- RS Stock No.:
- 509-927
- Distrelec Article No.:
- 304-60-627
- Mfr. Part No.:
- 4-1879264-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€297.50
(exc. VAT)
€366.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.595 | €297.50 |
*price indicative
- RS Stock No.:
- 509-927
- Distrelec Article No.:
- 304-60-627
- Mfr. Part No.:
- 4-1879264-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 93.1kΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | 0.1 % | |
| Packaging | Cut Tape | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Width | 1.55mm | |
| Height | 550μm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 93.1kΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance 0.1 % | ||
Packaging Cut Tape | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Width 1.55mm | ||
Height 550μm | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS | ||
Length 3.05mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor exemplifies efficiency and reliability with its state-of-the-art thin film technology. Designed for optimal performance in a compact 1206 package, this resistor not only meets stringent tolerances but also impresses with its low temperature coefficient. With a power rating of 0.25 W and an impressive resistance value of 93.1K ohms, this component is tailored for applications requiring precise electrical specifications. The product is also compliant with multiple industry standards, ensuring it aligns with the most demanding operational environments. Furthermore, this resistor features a solder termination type for seamless integration into various designs. Ideal for both commercial and industrial applications, this component ensures consistent performance while reducing the risk of failure, thus enhancing the longevity of your projects.
Utilises advanced thin film technology for heightened precision
Compact 1206 package size allows for efficient use of space
Low temperature coefficient ensures stability across varying temperatures
Configured for surface mount applications to enhance design flexibility
Compliant with EU RoHS and other regulatory standards
Designed to perform under operational voltages of up to 200 V
Durable construction ensures reliability in demanding conditions
Offers a minimal footprint, facilitating integration into high-density circuits
Related links
- TE Connectivity Holsworthy RP73 31.6 Ω, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879254-0
- TE Connectivity Holsworthy RP73 51.1 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879263-4
- TE Connectivity Holsworthy RP73 82.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-1879264-4
- TE Connectivity Holsworthy RP73 1.78 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-2176092-9
- TE Connectivity Holsworthy RP73 165 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 1-2176094-5
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 82.5 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879255-1
- TE Connectivity Holsworthy RP73 9.53 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 2176093-3
