Panasonic ERJL14 50 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJL14KF50MU
- RS Stock No.:
- 566-288
- Distrelec Article No.:
- 304-29-815
- Mfr. Part No.:
- ERJL14KF50MU
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 50 more to save €1.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.39
(exc. VAT)
€2.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12,625 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.478 | €2.39 | - |
| 50 - 95 | €0.444 | €2.22 | €1.70 |
| 100 - 245 | €0.416 | €2.08 | €6.20 |
| 250 - 495 | €0.384 | €1.92 | €23.50 |
| 500 + | €0.352 | €1.76 | €63.00 |
*price indicative
- RS Stock No.:
- 566-288
- Distrelec Article No.:
- 304-29-815
- Mfr. Part No.:
- ERJL14KF50MU
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 50mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1210 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJL14 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Height | 600μm | |
| Width | 2.5mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 50mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1210 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJL14 | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Height 600μm | ||
Width 2.5mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Termination Style Surface Mount | ||
1210 Format ERJL14 Series - 1%
Panasonic ERJ L14 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L14 resistors feature low-resistance values of 47 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJL14 50 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJL14KF50MU
- Panasonic ERJ6B 470 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR47V
- KOA SG73P 300 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD3000F
- KOA SG73P 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD1501F
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- TE Connectivity CRGH 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - CRGH0805F10K
- Panasonic ERJ6B 200 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BSFR20V
- Panasonic ERJ6B 390 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR39V
