Panasonic ERA 15 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB153V
- RS Stock No.:
- 566-503
- Distrelec Article No.:
- 304-29-776
- Mfr. Part No.:
- ERA6AEB153V
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.46
(exc. VAT)
€0.57
(inc. VAT)
In Stock
- 475 unit(s) ready to ship from another location
- Plus 9,655 unit(s) shipping from 19 October 2026
- Plus 5,000 unit(s) shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.092 | €0.46 |
| 50 - 95 | €0.056 | €0.28 |
| 100 - 245 | €0.046 | €0.23 |
| 250 - 495 | €0.04 | €0.20 |
| 500 + | €0.036 | €0.18 |
*price indicative
- RS Stock No.:
- 566-503
- Distrelec Article No.:
- 304-29-776
- Mfr. Part No.:
- ERA6AEB153V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 15kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 15kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Width 1.25mm | ||
Termination Style Solder | ||
Panasonic Series ERA SMD Resistor, 15kΩ Resistance, ±0.1% Tolerance - ERA6AEB153V
This SMD resistor is a high-precision component designed for electronic applications. Featuring a resistance Value of 15 kΩ, it employs Advanced thin film technology for superior performance. The resistor comes in a Compact 0805 (2012M) package, Ideal for space-constrained designs, and operates within a temperature range from -55 °C, ensuring reliability in diverse environments.
Features & Benefits
• Utilises thin film technology for reliable performance
• Offers a resistance Value of 15 kΩ suitable for various circuits
• Maintains a low tolerance of ±0.1 % for accuracy
• Rated power of 0.125W ensures efficient power handling
• AEC-Q200 compliance meets stringent automotive standards
• Features a temperature coefficient of ±25 ppm/°C for stability
Applications
• Used in precision electronic circuitry for automation
• Employed in automotive SMD components for reliability
• Ideal for telecommunications and industrial control systems
• Applicable in consumer electronics where Compact size is Crucial
How does the tolerance affect circuit design choices?
A tolerance of ±0.1 % allows for precise control of current flow and voltage levels, making this resistor suitable for designs that require strict adherence to specifications.
What are the advantages of using thin film technology in resistors?
Thin film technology enhances stability, reduces noise, and allows for tighter tolerances compared to traditional resistor types, making these components Ideal for high-performance applications.
In which environments is this SMD resistor suitable for use?
With a minimum operating temperature of -55 °C, it can be deployed in harsh conditions, thus expanding its usability across a variety of challenging applications.
What should be considered when integrating this resistor into a circuit?
Users should take into account the power rating of 0.125W to ensure that applications do not exceed this limit to avoid overheating and potential failure.
Related links
- Panasonic ERA 15 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB153V
- Panasonic ERA 15 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB153V
- Panasonic ERA 15 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.13 W - ERA3VEB1502V
- Panasonic ERA 1.05 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB1051V
- Panasonic ERA 931 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9313V
- Panasonic ERA 931 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9310V
- Panasonic ERA 18.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6ARB1822V
- Panasonic ERA 4.42 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB4421V
