Panasonic ERJB2 2.2 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJB2BF2R2V
- RS Stock No.:
- 573-123
- Mfr. Part No.:
- ERJB2BF2R2V
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 573-123
- Mfr. Part No.:
- ERJB2BF2R2V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.2Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 0612 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJB2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.2Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 0612 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJB2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 550μm | ||
- COO (Country of Origin):
- JP
Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
Related links
- Panasonic ERJB2 220 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJB2BFR22V
- Panasonic ERJB2 10 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJB2AF100V
- Panasonic ERJ B2 2.2 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BF2R2V
- Panasonic ERJB2 10 kΩ, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - ERJB2AF103V
- Panasonic ERJB2 75Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W
- Panasonic ERJ D2 18 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR018V
- Panasonic ERJ D2 82 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR082V
- Panasonic ERJ1T 820 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR82U
