TE Connectivity NEOHM SMA-Q 9.76 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT9R76

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€232.00

(exc. VAT)

€286.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000€0.116€232.00-
10000 +€0.114€228.001%

*price indicative

RS Stock No.:
590-145
Mfr. Part No.:
SMA-Q0207FTDT9R76
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

9.76Ω

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0207

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, IEC 60115-1, or V-1, RoHS, UL-94 V-0

Width

3mm

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal Film Precision MELF Resistor is a state-of-the-art component designed for high-performance applications in automotive, industrial, and medical sectors. This resistor offers exceptional precision with tight tolerances and an ultra-low temperature coefficient of resistance (TCR). Engineered to be AEC-Q200 qualified, It features enhanced coating to protect against moisture, ensuring reliability in harsh environments. With various power ratings and operational voltages, it suits a wide range of uses, from telecommunications to measurement equipment. It provides an impressive power rating of up to 1 watt, making it ideal for demanding applications. Its surface-mount technology enables easy integration into modern electronic circuits, ensuring efficiency and effectiveness in performance.

AEC Q200 compliance ensures reliability and safety for automotive applications

Designed with moisture resistant coatings for enhanced durability

Compact SMD structure allows for efficient space utilisation in circuit designs

Excellent stability across a wide operating temperature range

Low power loss characteristics contribute to overall system efficiency

High power ratings provide versatility for various demanding applications

Robust design supports operation under significant thermal and electrical stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy